



LGX2E102MELB40 | |
|---|---|
DigiKey Part Number | 493-7942-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E102MELB40 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E102MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.495 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS251VSN102MR40S | Chemi-Con | 60 | 565-3589-ND | Fr.11.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.33000 | Fr.7.33 |
| 10 | Fr.5.21700 | Fr.52.17 |
| 50 | Fr.4.34460 | Fr.217.23 |
| 200 | Fr.3.84205 | Fr.768.41 |
| 600 | Fr.3.55712 | Fr.2,134.27 |
| 1,000 | Fr.3.45071 | Fr.3,450.71 |
| Unit Price without VAT: | Fr.7.33000 |
|---|---|
| Unit Price with VAT: | Fr.7.92373 |

