

LGY1J392MELA40 | |
---|---|
DigiKey Part Number | 493-8683-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J392MELA40 |
Description | CAP ALUM 3900UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J392MELA40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.23000 | Fr.4.23 |
10 | Fr.2.92300 | Fr.29.23 |
50 | Fr.2.37960 | Fr.118.98 |
250 | Fr.2.02564 | Fr.506.41 |
500 | Fr.1.91428 | Fr.957.14 |
1,000 | Fr.1.82181 | Fr.1,821.81 |
2,500 | Fr.1.73709 | Fr.4,342.73 |
Unit Price without VAT: | Fr.4.23000 |
---|---|
Unit Price with VAT: | Fr.4.57263 |