Parametric Equivalent
Parametric Equivalent




LLG2E102MELB35 | |
|---|---|
DigiKey Part Number | 493-7221-ND |
Manufacturer | |
Manufacturer Product Number | LLG2E102MELB35 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2E102MELB35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.98 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.08000 | Fr.6.08 |
| 10 | Fr.4.28400 | Fr.42.84 |
| 50 | Fr.3.65760 | Fr.182.88 |
| 100 | Fr.3.34390 | Fr.334.39 |
| 500 | Fr.2.90630 | Fr.1,453.15 |
| 1,000 | Fr.2.78017 | Fr.2,780.17 |
| 2,500 | Fr.2.74374 | Fr.6,859.35 |
| Unit Price without VAT: | Fr.6.08000 |
|---|---|
| Unit Price with VAT: | Fr.6.57248 |



