

LLS2A152MELA | |
---|---|
DigiKey Part Number | 493-16418-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A152MELA |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A152MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8405 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.29000 | Fr.3.29 |
10 | Fr.2.23700 | Fr.22.37 |
50 | Fr.1.80120 | Fr.90.06 |
100 | Fr.1.66380 | Fr.166.38 |
500 | Fr.1.42788 | Fr.713.94 |
1,000 | Fr.1.35368 | Fr.1,353.68 |
2,500 | Fr.1.27455 | Fr.3,186.38 |
5,000 | Fr.1.25658 | Fr.6,282.90 |
Unit Price without VAT: | Fr.3.29000 |
---|---|
Unit Price with VAT: | Fr.3.55649 |