PCG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCG SERIES

PCG0G221MCO1GS

DigiKey Part Number
493-4584-2-ND - Tape & Reel (TR)
493-4584-1-ND - Cut Tape (CT)
493-4584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG0G221MCO1GS
Description
CAP ALUM POLY 220UF 20% 4V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG0G221MCO1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,396
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
10Fr.0.94900Fr.9.49
50Fr.0.73800Fr.36.90
100Fr.0.67140Fr.67.14
500Fr.0.55662Fr.278.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.52050Fr.520.50
2,000Fr.0.49049Fr.980.98
3,000Fr.0.47536Fr.1,426.08
5,000Fr.0.45849Fr.2,292.45
7,000Fr.0.44858Fr.3,140.06
10,000Fr.0.43901Fr.4,390.10
12,000Fr.0.43592Fr.5,231.04
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826