PCG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCG SERIES

PCG0J272MCL1GS

DigiKey Part Number
493-4588-2-ND - Tape & Reel (TR)
493-4588-1-ND - Cut Tape (CT)
493-4588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG0J272MCL1GS
Description
CAP ALUM POLY 2700UF 20% 6.3V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG0J272MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.14000Fr.2.14
10Fr.1.42100Fr.14.21
50Fr.1.12320Fr.56.16
100Fr.1.02920Fr.102.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.84368Fr.337.47
800Fr.0.79171Fr.633.37
1,200Fr.0.76549Fr.918.59
2,000Fr.0.73628Fr.1,472.56
2,800Fr.0.71910Fr.2,013.48
4,000Fr.0.70251Fr.2,810.04
4,800Fr.0.69463Fr.3,334.22
9,600Fr.0.68160Fr.6,543.36
Manufacturers Standard Package
Unit Price without VAT:Fr.2.14000
Unit Price with VAT:Fr.2.31334