
PCH1J101MCL1GS | |
|---|---|
DigiKey Part Number | PCH1J101MCL1GTR-ND - Tape & Reel (TR) 493-PCH1J101MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.91000 | Fr.2.91 |
| 10 | Fr.2.06400 | Fr.20.64 |
| 50 | Fr.1.72460 | Fr.86.23 |
| 100 | Fr.1.61980 | Fr.161.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.1.46243 | Fr.584.97 |
| 800 | Fr.1.40394 | Fr.1,123.15 |
| 1,200 | Fr.1.37464 | Fr.1,649.57 |
| 2,000 | Fr.1.34217 | Fr.2,684.34 |
| 2,800 | Fr.1.32316 | Fr.3,704.85 |
| 4,000 | Fr.1.30490 | Fr.5,219.60 |
| Unit Price without VAT: | Fr.2.91000 |
|---|---|
| Unit Price with VAT: | Fr.3.14571 |

