CV Series 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CV Series 12mm

PCV1H560MCL2GS

DigiKey Part Number
493-4556-2-ND - Tape & Reel (TR)
493-4556-1-ND - Cut Tape (CT)
493-4556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1H560MCL2GS
Description
CAP ALUM POLY 56UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1H560MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.65000Fr.2.65
10Fr.1.77800Fr.17.78
50Fr.1.41880Fr.70.94
100Fr.1.30540Fr.130.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.1.11623Fr.446.49
800Fr.1.05183Fr.841.46
1,200Fr.1.01933Fr.1,223.20
2,000Fr.0.98312Fr.1,966.24
2,800Fr.0.96185Fr.2,693.18
4,000Fr.0.94131Fr.3,765.24
4,800Fr.0.93440Fr.4,485.12
Manufacturers Standard Package
Unit Price without VAT:Fr.2.65000
Unit Price with VAT:Fr.2.86465