120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1D121MCS1GS

DigiKey Part Number
493-13694-2-ND - Tape & Reel (TR)
493-13694-1-ND - Cut Tape (CT)
493-13694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1D121MCS1GS
Description
CAP ALUM POLY 120UF 20% 20V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1D121MCS1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.60000Fr.2.60
10Fr.1.74700Fr.17.47
50Fr.1.39160Fr.69.58
100Fr.1.27950Fr.127.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.08670Fr.543.35
1,000Fr.1.02606Fr.1,026.06
1,500Fr.0.99547Fr.1,493.20
2,500Fr.0.96139Fr.2,403.47
3,500Fr.0.94136Fr.3,294.76
5,000Fr.0.92202Fr.4,610.10
Manufacturers Standard Package
Unit Price without VAT:Fr.2.60000
Unit Price with VAT:Fr.2.81060