680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0J681MDO1TD

DigiKey Part Number
493-14102-1-ND - Cut Tape (CT)
493-14102-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF0J681MDO1TD
Description
CAP ALUM POLY 680UF 20% 6.3V TH
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0J681MDO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
6mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF1A681MDO1Nichicon1,000493-16559-NDFr.1.49000Similar
In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.48000Fr.1.48
10Fr.0.96800Fr.9.68
50Fr.0.75320Fr.37.66
100Fr.0.68540Fr.68.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.56844Fr.284.22
1,000Fr.0.53164Fr.531.64
1,500Fr.0.51307Fr.769.61
2,500Fr.0.49237Fr.1,230.92
3,500Fr.0.48021Fr.1,680.74
5,000Fr.0.46845Fr.2,342.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.48000
Unit Price with VAT:Fr.1.59988