Parametric Equivalent




PLS0E331MCO8TD | |
|---|---|
DigiKey Part Number | 493-14148-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0E331MCO8TD |
Description | CAP ALUM POLY 330UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.36630 | Fr.732.60 |
| Unit Price without VAT: | Fr.0.36630 |
|---|---|
| Unit Price with VAT: | Fr.0.39597 |


