

PLS0J561MCO8TD | |
|---|---|
DigiKey Part Number | 493-14162-1-ND - Cut Tape (CT) 493-14162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0J561MCO8TD |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.0.81800 | Fr.8.18 |
| 50 | Fr.0.63220 | Fr.31.61 |
| 100 | Fr.0.57350 | Fr.57.35 |
| 500 | Fr.0.47256 | Fr.236.28 |
| 1,000 | Fr.0.44075 | Fr.440.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.41434 | Fr.828.68 |
| 4,000 | Fr.0.39239 | Fr.1,569.56 |
| 6,000 | Fr.0.38132 | Fr.2,287.92 |
| 10,000 | Fr.0.36899 | Fr.3,689.90 |
| 14,000 | Fr.0.36175 | Fr.5,064.50 |
| 20,000 | Fr.0.36155 | Fr.7,231.00 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

