

PLV1V820MDL1TD | |
---|---|
DigiKey Part Number | 493-3867-1-ND - Cut Tape (CT) 493-3867-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLV1V820MDL1TD |
Description | CAP ALUM POLY 82UF 20% 35V TH |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1V820MDL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.15000 | Fr.2.15 |
10 | Fr.1.43200 | Fr.14.32 |
50 | Fr.1.13240 | Fr.56.62 |
100 | Fr.1.03790 | Fr.103.79 |
500 | Fr.0.87522 | Fr.437.61 |
Unit Price without VAT: | Fr.2.15000 |
---|---|
Unit Price with VAT: | Fr.2.32415 |