



| QYX1H822JTP | |
|---|---|
| DigiKey Part Number | 493-3454-ND | 
| Manufacturer | |
| Manufacturer Product Number | QYX1H822JTP | 
| Description | CAP FILM 8200PF 5% 50VDC RADIAL | 
| Customer Reference | |
| Detailed Description | 8200 pF Film Capacitor 50V Polyester Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QYX1H822JTP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 50V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.335" (8.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.138" (3.50mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 | 
| 10 | Fr.0.16200 | Fr.1.62 | 
| 50 | Fr.0.11840 | Fr.5.92 | 
| 100 | Fr.0.10530 | Fr.10.53 | 
| 500 | Fr.0.08300 | Fr.41.50 | 
| 1,000 | Fr.0.07612 | Fr.76.12 | 
| 2,500 | Fr.0.06888 | Fr.172.20 | 
| Unit Price without VAT: | Fr.0.27000 | 
|---|---|
| Unit Price with VAT: | Fr.0.29187 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland