

RS61C101MDS1JT | |
|---|---|
DigiKey Part Number | 493-6660-1-ND - Cut Tape (CT) 493-6660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS61C101MDS1JT |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS61C101MDS1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 249 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.55800 | Fr.5.58 |
| 50 | Fr.0.42500 | Fr.21.25 |
| 100 | Fr.0.38290 | Fr.38.29 |
| 500 | Fr.0.31034 | Fr.155.17 |
| 1,000 | Fr.0.28747 | Fr.287.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.26848 | Fr.536.96 |
| 4,000 | Fr.0.25270 | Fr.1,010.80 |
| 6,000 | Fr.0.24474 | Fr.1,468.44 |
| 10,000 | Fr.0.23587 | Fr.2,358.70 |
| 14,000 | Fr.0.23066 | Fr.3,229.24 |
| 20,000 | Fr.0.22562 | Fr.4,512.40 |
| 24,000 | Fr.0.22323 | Fr.5,357.52 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

