47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UBT1H470MPD8TD

DigiKey Part Number
UBT1H470PD8TDCT-ND - Cut Tape (CT)
UBT1H470PD8TDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1H470MPD8TD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1H470MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
440 mA @ 100 kHz
Part Status
Active
Impedance
350 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,660
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.32300Fr.3.23
50Fr.0.24040Fr.12.02
100Fr.0.21450Fr.21.45
500Fr.0.16970Fr.84.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.15557Fr.155.57
2,000Fr.0.14382Fr.287.64
3,000Fr.0.13789Fr.413.67
5,000Fr.0.13127Fr.656.35
7,000Fr.0.12738Fr.891.66
10,000Fr.0.12363Fr.1,236.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131