BW SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BW SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1C102MHD

DigiKey Part Number
493-16632-ND
Manufacturer
Manufacturer Product Number
UBW1C102MHD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1C102MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
998.3 mA @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.34000Fr.1.34
10Fr.0.87200Fr.8.72
50Fr.0.67560Fr.33.78
100Fr.0.61360Fr.61.36
500Fr.0.50690Fr.253.45
1,000Fr.0.47330Fr.473.30
2,500Fr.0.43747Fr.1,093.67
5,000Fr.0.41564Fr.2,078.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34000
Unit Price with VAT:Fr.1.44854