22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2W220MHD1TN

DigiKey Part Number
493-13273-1-ND - Cut Tape (CT)
493-13273-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCA2W220MHD1TN
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2W220MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
560 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2W220MHD1TNNichicon487493-13300-1-NDFr.1.36000MFR Recommended
UCY2H220MHD6TNNichicon945493-13325-1-NDFr.2.69000Upgrade
450BXC22MEFCGC16X20Rubycon01189-450BXC22MEFCGC16X20CT-NDFr.1.71000Direct
In-Stock: 289
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.63000Fr.1.63
10Fr.1.07000Fr.10.70
50Fr.0.83540Fr.41.77
100Fr.0.76140Fr.76.14
Tape & Box (TB)
QuantityUnit PriceExt Price
250Fr.0.68236Fr.170.59
Manufacturers Standard Package
Unit Price without VAT:Fr.1.63000
Unit Price with VAT:Fr.1.76203