

UCD0J681MNL1GS | |
---|---|
DigiKey Part Number | 493-17589-2-ND - Tape & Reel (TR) 493-17589-1-ND - Cut Tape (CT) 493-17589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J681MNL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.64000 | Fr.0.64 |
10 | Fr.0.40200 | Fr.4.02 |
50 | Fr.0.30240 | Fr.15.12 |
100 | Fr.0.27080 | Fr.27.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.21644 | Fr.108.22 |
1,000 | Fr.0.19928 | Fr.199.28 |
1,500 | Fr.0.19063 | Fr.285.94 |
2,500 | Fr.0.18097 | Fr.452.42 |
3,500 | Fr.0.17529 | Fr.613.51 |
5,000 | Fr.0.16980 | Fr.849.00 |
6,000 | Fr.0.16720 | Fr.1,003.20 |
12,000 | Fr.0.15837 | Fr.1,900.44 |
12,500 | Fr.0.15790 | Fr.1,973.75 |
Unit Price without VAT: | Fr.0.64000 |
---|---|
Unit Price with VAT: | Fr.0.69184 |