
UCD1A222MNS1MS | |
|---|---|
DigiKey Part Number | UCD1A222MNS1MTR-ND - Tape & Reel (TR) 493-UCD1A222MNS1MSCT-ND - Cut Tape (CT) 493-UCD1A222MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A222MNS1MS |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.08900 | Fr.10.89 |
| 50 | Fr.0.85160 | Fr.42.58 |
| 100 | Fr.0.77660 | Fr.77.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.71415 | Fr.142.83 |
| 400 | Fr.0.66230 | Fr.264.92 |
| 600 | Fr.0.63612 | Fr.381.67 |
| 1,000 | Fr.0.60693 | Fr.606.93 |
| 1,400 | Fr.0.58977 | Fr.825.68 |
| 2,000 | Fr.0.57320 | Fr.1,146.40 |
| 2,400 | Fr.0.56532 | Fr.1,356.77 |
| 4,800 | Fr.0.53865 | Fr.2,585.52 |
| 5,000 | Fr.0.53723 | Fr.2,686.15 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |

