



UCD1E150MCL1GS | |
|---|---|
DigiKey Part Number | 493-14922-2-ND - Tape & Reel (TR) 493-14922-1-ND - Cut Tape (CT) 493-14922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E150MCL1GS |
Description | CAP ALUM 15UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E150MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 50 | Fr.0.18660 | Fr.9.33 |
| 100 | Fr.0.16580 | Fr.16.58 |
| 500 | Fr.0.12982 | Fr.64.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11845 | Fr.118.45 |
| 2,000 | Fr.0.10901 | Fr.218.02 |
| 3,000 | Fr.0.10424 | Fr.312.72 |
| 5,000 | Fr.0.09891 | Fr.494.55 |
| 7,000 | Fr.0.09579 | Fr.670.53 |
| 10,000 | Fr.0.09276 | Fr.927.60 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

