



UCM0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14923-2-ND - Tape & Reel (TR) 493-14923-1-ND - Cut Tape (CT) 493-14923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24700 | Fr.2.47 |
| 50 | Fr.0.18280 | Fr.9.14 |
| 100 | Fr.0.16230 | Fr.16.23 |
| 500 | Fr.0.12702 | Fr.63.51 |
| 1,000 | Fr.0.11587 | Fr.115.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10659 | Fr.213.18 |
| 4,000 | Fr.0.09886 | Fr.395.44 |
| 6,000 | Fr.0.09497 | Fr.569.82 |
| 10,000 | Fr.0.09063 | Fr.906.30 |
| 14,000 | Fr.0.08807 | Fr.1,232.98 |
| 20,000 | Fr.0.08561 | Fr.1,712.20 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

