
| UCD1K331MNS1MS | |
|---|---|
| DigiKey Part Number | UCD1K331MNS1MTR-ND - Tape & Reel (TR) 493-UCD1K331MNS1MSCT-ND - Cut Tape (CT) 493-UCD1K331MNS1MSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCD1K331MNS1MS | 
| Description | CAP ALUM 80V POLAR | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 80 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 396.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
| Impedance | 170 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.630" Dia (16.00mm) | |
| Height - Seated (Max) | 0.689" (17.50mm) | |
| Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.93000 | Fr.1.93 | 
| 10 | Fr.1.27500 | Fr.12.75 | 
| 50 | Fr.1.00360 | Fr.50.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | Fr.0.89336 | Fr.111.67 | 
| 250 | Fr.0.82616 | Fr.206.54 | 
| 375 | Fr.0.79224 | Fr.297.09 | 
| 625 | Fr.0.75440 | Fr.471.50 | 
| 875 | Fr.0.73216 | Fr.640.64 | 
| 1,250 | Fr.0.71068 | Fr.888.35 | 
| 1,500 | Fr.0.70047 | Fr.1,050.71 | 
| 3,000 | Fr.0.66589 | Fr.1,997.67 | 
| 3,125 | Fr.0.66405 | Fr.2,075.16 | 
| Unit Price without VAT: | Fr.1.93000 | 
|---|---|
| Unit Price with VAT: | Fr.2.08633 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland