cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1K331MNS1MS

DigiKey Part Number
UCD1K331MNS1MTR-ND - Tape & Reel (TR)
493-UCD1K331MNS1MSCT-ND - Cut Tape (CT)
493-UCD1K331MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K331MNS1MS
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
396.5 mA @ 120 Hz
Ripple Current @ High Frequency
793 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.93000Fr.1.93
10Fr.1.27500Fr.12.75
50Fr.1.00360Fr.50.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125Fr.0.89336Fr.111.67
250Fr.0.82616Fr.206.54
375Fr.0.79224Fr.297.09
625Fr.0.75440Fr.471.50
875Fr.0.73216Fr.640.64
1,250Fr.0.71068Fr.888.35
1,500Fr.0.70047Fr.1,050.71
3,000Fr.0.66589Fr.1,997.67
3,125Fr.0.66405Fr.2,075.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.93000
Unit Price with VAT:Fr.2.08633