UCM & UX Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCM & UX Series 10mm

UCM1A152MNL1GS

DigiKey Part Number
493-17469-2-ND - Tape & Reel (TR)
493-17469-1-ND - Cut Tape (CT)
493-17469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM1A152MNL1GS
Description
CAP ALUM 1500UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCM1A152MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.31916Fr.159.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.59800Fr.5.98
50Fr.0.45700Fr.22.85
100Fr.0.41220Fr.41.22
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.96000Fr.0.96
10Fr.0.59800Fr.5.98
50Fr.0.45240Fr.22.62
100Fr.0.40700Fr.40.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614