

UCM1C681MNL1GS | |
---|---|
DigiKey Part Number | 493-14925-2-ND - Tape & Reel (TR) 493-14925-1-ND - Cut Tape (CT) 493-14925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C681MNL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.82000 | Fr.0.82 |
10 | Fr.0.52500 | Fr.5.25 |
50 | Fr.0.39880 | Fr.19.94 |
100 | Fr.0.35880 | Fr.35.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.29006 | Fr.145.03 |
1,000 | Fr.0.26840 | Fr.268.40 |
1,500 | Fr.0.25747 | Fr.386.20 |
2,500 | Fr.0.24527 | Fr.613.17 |
3,500 | Fr.0.23811 | Fr.833.38 |
5,000 | Fr.0.23118 | Fr.1,155.90 |
6,000 | Fr.0.22789 | Fr.1,367.34 |
12,000 | Fr.0.21675 | Fr.2,601.00 |
12,500 | Fr.0.21615 | Fr.2,701.88 |
Unit Price without VAT: | Fr.0.82000 |
---|---|
Unit Price with VAT: | Fr.0.88642 |