VTA7060318A400DP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4,000
Unit Price: Fr.0.77000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTA7060318A400DP

DigiKey Part Number
478-VTA7060318A400DPTR-ND - Tape & Reel (TR)
478-VTA7060318A400DPCT-ND - Cut Tape (CT)
478-VTA7060318A400DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTA7060318A400DP
Description
VARISTOR 23V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
20.7 V
Varistor Voltage (Typ)
23 V
Varistor Voltage (Max)
25.3 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
275 pF @ 1 MHz
Operating Temperature
-55°C ~ 175°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.24600Fr.2.46
25Fr.0.22000Fr.5.50
100Fr.0.19050Fr.19.05
250Fr.0.17644Fr.44.11
500Fr.0.16804Fr.84.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.16432Fr.164.32
2,000Fr.0.15849Fr.316.98
3,000Fr.0.15557Fr.466.71
5,000Fr.0.15234Fr.761.70
7,000Fr.0.15045Fr.1,053.15
10,000Fr.0.14863Fr.1,486.30
25,000Fr.0.14472Fr.3,618.00
50,000Fr.0.14236Fr.7,118.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835