Direct




UCX1V471MNS1MS | |
|---|---|
DigiKey Part Number | 493-13594-2-ND - Tape & Reel (TR) 493-13594-1-ND - Cut Tape (CT) 493-13594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V471MNS1MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V471MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 70mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V471MNJ1MS | Nichicon | 600 | 493-UCX1V471MNJ1MSCT-ND | Fr.1.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.31000 | Fr.2.31 |
| 10 | Fr.1.54000 | Fr.15.40 |
| 50 | Fr.1.22060 | Fr.61.03 |
| 100 | Fr.1.11980 | Fr.111.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.99805 | Fr.199.61 |
| 400 | Fr.0.93098 | Fr.372.39 |
| 600 | Fr.0.89715 | Fr.538.29 |
| 1,000 | Fr.0.85943 | Fr.859.43 |
| 1,400 | Fr.0.83726 | Fr.1,172.16 |
| 2,000 | Fr.0.81585 | Fr.1,631.70 |
| 2,400 | Fr.0.80568 | Fr.1,933.63 |
| 4,800 | Fr.0.77122 | Fr.3,701.86 |
| 5,000 | Fr.0.76938 | Fr.3,846.90 |
| Unit Price without VAT: | Fr.2.31000 |
|---|---|
| Unit Price with VAT: | Fr.2.49711 |


