UCX1V471MNS1MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 600
Unit Price: Fr.1.85000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCX1V471MNS1MS

DigiKey Part Number
493-13594-2-ND - Tape & Reel (TR)
493-13594-1-ND - Cut Tape (CT)
493-13594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1V471MNS1MS
Description
CAP ALUM 470UF 20% 35V SMD
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1V471MNS1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
750 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
ESR (Equivalent Series Resistance)
70mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCX1V471MNJ1MSNichicon600493-UCX1V471MNJ1MSCT-NDFr.1.85000Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.31000Fr.2.31
10Fr.1.54000Fr.15.40
50Fr.1.22060Fr.61.03
100Fr.1.11980Fr.111.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.0.99805Fr.199.61
400Fr.0.93098Fr.372.39
600Fr.0.89715Fr.538.29
1,000Fr.0.85943Fr.859.43
1,400Fr.0.83726Fr.1,172.16
2,000Fr.0.81585Fr.1,631.70
2,400Fr.0.80568Fr.1,933.63
4,800Fr.0.77122Fr.3,701.86
5,000Fr.0.76938Fr.3,846.90
Manufacturers Standard Package
Unit Price without VAT:Fr.2.31000
Unit Price with VAT:Fr.2.49711