



UCY2H220MHD3TN | |
|---|---|
DigiKey Part Number | 493-13324-1-ND - Cut Tape (CT) 493-13324-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2H220MHD3TN |
Description | CAP ALUM 22UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H220MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.68000 | Fr.2.68 |
| 10 | Fr.1.80100 | Fr.18.01 |
| 50 | Fr.1.43660 | Fr.71.83 |
| 100 | Fr.1.32180 | Fr.132.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.19908 | Fr.299.77 |
| 500 | Fr.1.12434 | Fr.562.17 |
| 750 | Fr.1.08663 | Fr.814.97 |
| 1,250 | Fr.1.04459 | Fr.1,305.74 |
| 1,750 | Fr.1.01989 | Fr.1,784.81 |
| 2,500 | Fr.0.99603 | Fr.2,490.07 |
| Unit Price without VAT: | Fr.2.68000 |
|---|---|
| Unit Price with VAT: | Fr.2.89708 |

