



UEP1C470MED | |
|---|---|
DigiKey Part Number | 493-16743-ND |
Manufacturer | |
Manufacturer Product Number | UEP1C470MED |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C470MED Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 134 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E470MED | Nichicon | 606 | 493-14976-ND | Fr.0.58000 | Parametric Equivalent |
| 25NXA47MEFC6.3X11 | Rubycon | 536 | 1189-25NXA47MEFC6.3X11-ND | Fr.0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.35500 | Fr.3.55 |
| 50 | Fr.0.26620 | Fr.13.31 |
| 100 | Fr.0.23780 | Fr.23.78 |
| 500 | Fr.0.18894 | Fr.94.47 |
| 1,000 | Fr.0.17353 | Fr.173.53 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

