



UFW0J332MPD1TD | |
|---|---|
DigiKey Part Number  | 493-10957-1-ND - Cut Tape (CT) 493-10957-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UFW0J332MPD1TD  | 
Description  | CAP ALUM 3300UF 20% 6.3V RADIAL  | 
Customer Reference  | |
Detailed Description  | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UFW0J332MPD1TD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.17 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.3455 A @ 10 kHz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.866" (22.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 | 
| 10 | Fr.0.56600 | Fr.5.66 | 
| 50 | Fr.0.43080 | Fr.21.54 | 
| 100 | Fr.0.38830 | Fr.38.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.31492 | Fr.157.46 | 
| 1,000 | Fr.0.29180 | Fr.291.80 | 
| 1,500 | Fr.0.28013 | Fr.420.19 | 
| 2,500 | Fr.0.26712 | Fr.667.80 | 
| 3,500 | Fr.0.25947 | Fr.908.14 | 
| 5,000 | Fr.0.25208 | Fr.1,260.40 | 
| 6,000 | Fr.0.24857 | Fr.1,491.42 | 
| 12,000 | Fr.0.23668 | Fr.2,840.16 | 
| 12,500 | Fr.0.23604 | Fr.2,950.50 | 
| Unit Price without VAT: | Fr.0.89000 | 
|---|---|
| Unit Price with VAT: | Fr.0.96209 | 

