



UFW1E331MPD | |
|---|---|
DigiKey Part Number | 493-15129-ND |
Manufacturer | |
Manufacturer Product Number | UFW1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E331MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.38800 | Fr.3.88 |
| 50 | Fr.0.29700 | Fr.14.85 |
| 200 | Fr.0.24010 | Fr.48.02 |
| 600 | Fr.0.22493 | Fr.134.96 |
| 1,000 | Fr.0.19567 | Fr.195.67 |
| 2,600 | Fr.0.17701 | Fr.460.23 |
| 5,000 | Fr.0.16672 | Fr.833.60 |
| 10,000 | Fr.0.15762 | Fr.1,576.20 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

