



UFW1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UFW1H101MPD1TACT-ND - Cut Tape (CT) UFW1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H101MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25800 | Fr.2.58 |
| 50 | Fr.0.19080 | Fr.9.54 |
| 100 | Fr.0.16960 | Fr.16.96 |
| 500 | Fr.0.13300 | Fr.66.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12143 | Fr.121.43 |
| 2,000 | Fr.0.11181 | Fr.223.62 |
| 3,000 | Fr.0.10695 | Fr.320.85 |
| 5,000 | Fr.0.10154 | Fr.507.70 |
| 7,000 | Fr.0.09836 | Fr.688.52 |
| 10,000 | Fr.0.09528 | Fr.952.80 |
| 12,000 | Fr.0.09382 | Fr.1,125.84 |
| 24,000 | Fr.0.08887 | Fr.2,132.88 |
| 25,000 | Fr.0.08860 | Fr.2,215.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

