



UHD1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-15190-1-ND - Cut Tape (CT) 493-15190-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.365 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C102MPD | Nichicon | 1,364 | 493-14467-ND | Fr.0.58000 | Parametric Equivalent |
| UHE1C102MPD | Nichicon | 14,579 | 493-1526-ND | Fr.0.62000 | Parametric Equivalent |
| UHE1C102MPD1TD | Nichicon | 4,583 | 493-15229-1-ND | Fr.0.67000 | Parametric Equivalent |
| UPA1C102MPD3 | Nichicon | 0 | UPA1C102MPD3-ND | Fr.0.24461 | Parametric Equivalent |
| UPA1C102MPD3TD | Nichicon | 441 | 493-12387-1-ND | Fr.0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36800 | Fr.3.68 |
| 50 | Fr.0.27580 | Fr.13.79 |
| 100 | Fr.0.24660 | Fr.24.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.19626 | Fr.98.13 |
| 1,000 | Fr.0.18036 | Fr.180.36 |
| 1,500 | Fr.0.17235 | Fr.258.52 |
| 2,500 | Fr.0.16340 | Fr.408.50 |
| 3,500 | Fr.0.15814 | Fr.553.49 |
| 5,000 | Fr.0.15305 | Fr.765.25 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

