

UHD1C122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1C122MPD1TDCT-ND - Cut Tape (CT) UHD1C122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.43100 | Fr.4.31 |
| 50 | Fr.0.32500 | Fr.16.25 |
| 100 | Fr.0.29140 | Fr.29.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.23364 | Fr.116.82 |
| 1,000 | Fr.0.21540 | Fr.215.40 |
| 1,500 | Fr.0.20619 | Fr.309.29 |
| 2,500 | Fr.0.19593 | Fr.489.82 |
| 3,500 | Fr.0.18989 | Fr.664.62 |
| 5,000 | Fr.0.18406 | Fr.920.30 |
| 6,000 | Fr.0.18129 | Fr.1,087.74 |
| 12,000 | Fr.0.17191 | Fr.2,062.92 |
| 12,500 | Fr.0.17140 | Fr.2,142.50 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |

