100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1H101MPD1TA

DigiKey Part Number
493-UHD1H101MPD1TACT-ND - Cut Tape (CT)
UHD1H101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1H101MPD1TA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H101MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
506.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
724 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
74 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1H101MPD1TANichicon2,639493-UHE1H101MPD1TACT-NDFr.0.48000Upgrade
UHD1H101MPDNichicon2,472493-14468-NDFr.0.46000Parametric Equivalent
UHD1H101MPD1TDNichicon13493-17620-1-NDFr.0.46000Parametric Equivalent
UPW1H101MPD1TANichicon19493-15876-1-NDFr.0.38000Parametric Equivalent
UPW1H101MPD1TDNichicon746493-11615-1-NDFr.0.35000Parametric Equivalent
In-Stock: 1,931
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.40000Fr.4.00
50Fr.0.30080Fr.15.04
100Fr.0.26940Fr.26.94
500Fr.0.21512Fr.107.56
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.19801Fr.198.01
2,000Fr.0.18380Fr.367.60
3,000Fr.0.17662Fr.529.86
5,000Fr.0.16862Fr.843.10
7,000Fr.0.16391Fr.1,147.37
10,000Fr.0.15937Fr.1,593.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184