



UHE1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-14548-1-ND - Cut Tape (CT) 493-14548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 735 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33800 | Fr.3.38 |
| 50 | Fr.0.25240 | Fr.12.62 |
| 100 | Fr.0.22540 | Fr.22.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.17874 | Fr.89.37 |
| 1,000 | Fr.0.16403 | Fr.164.03 |
| 1,500 | Fr.0.15661 | Fr.234.91 |
| 2,500 | Fr.0.14833 | Fr.370.82 |
| 3,500 | Fr.0.14346 | Fr.502.11 |
| 5,000 | Fr.0.13876 | Fr.693.80 |
| 6,000 | Fr.0.13652 | Fr.819.12 |
| 12,000 | Fr.0.12895 | Fr.1,547.40 |
| 12,500 | Fr.0.12854 | Fr.1,606.75 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

