



UHE1H271MPD1TD | |
|---|---|
DigiKey Part Number | 493-17400-1-ND - Cut Tape (CT) 493-17400-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H271MPD1TD |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 854 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.49900 | Fr.4.99 |
| 50 | Fr.0.37820 | Fr.18.91 |
| 100 | Fr.0.34000 | Fr.34.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.27412 | Fr.137.06 |
| 1,000 | Fr.0.25335 | Fr.253.35 |
| 1,500 | Fr.0.24287 | Fr.364.31 |
| 2,500 | Fr.0.23119 | Fr.577.98 |
| 3,500 | Fr.0.22433 | Fr.785.15 |
| 5,000 | Fr.0.21769 | Fr.1,088.45 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

