



UHE1V101MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1V101MPD1TDCT-ND - Cut Tape (CT) UHE1V101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V101MPD1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 384 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.23100 | Fr.2.31 |
| 50 | Fr.0.17000 | Fr.8.50 |
| 100 | Fr.0.15080 | Fr.15.08 |
| 500 | Fr.0.11766 | Fr.58.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10718 | Fr.107.18 |
| 2,000 | Fr.0.09847 | Fr.196.94 |
| 3,000 | Fr.0.09406 | Fr.282.18 |
| 5,000 | Fr.0.08915 | Fr.445.75 |
| 7,000 | Fr.0.08627 | Fr.603.89 |
| 10,000 | Fr.0.08348 | Fr.834.80 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

