HE6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE6 SERIES

UHE2A150MED1TD

DigiKey Part Number
493-15264-1-ND - Cut Tape (CT)
493-15264-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE2A150MED1TD
Description
CAP ALUM 15UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A150MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
69.3 mA @ 120 Hz
Ripple Current @ High Frequency
126 mA @ 100 kHz
Impedance
1.2 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.21200Fr.2.12
50Fr.0.15580Fr.7.79
100Fr.0.13810Fr.13.81
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754