1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A152MPD1TD

DigiKey Part Number
493-UHV1A152MPD1TDCT-ND - Cut Tape (CT)
UHV1A152MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1A152MPD1TD
Description
CAP ALUM 1500UF 20% 10V RADIAL
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A152MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.089 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
30 mOhms
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1A152MPDNichicon1,327493-15284-NDFr.0.77000Parametric Equivalent
UHW1A152MPDNichicon407493-6819-NDFr.0.81000Parametric Equivalent
UHW1A152MPD1TDNichicon905493-UHW1A152MPD1TDCT-NDFr.0.76000Parametric Equivalent
10YXS1500MEFC10X16Rubycon3351189-10YXS1500MEFC10X16-NDFr.0.60000Parametric Equivalent
10ZLH1500MEFC10X16Rubycon1,8391189-1074-NDFr.0.51000Parametric Equivalent
In-Stock: 968
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.45300Fr.4.53
50Fr.0.34180Fr.17.09
100Fr.0.30680Fr.30.68
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.24634Fr.123.17
1,000Fr.0.22727Fr.227.27
1,500Fr.0.21764Fr.326.46
2,500Fr.0.20691Fr.517.27
3,500Fr.0.20060Fr.702.10
5,000Fr.0.19451Fr.972.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832