



UHV1V152MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHV1V152MHD6TNCT-ND - Cut Tape (CT) UHV1V152MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V152MHD6TN |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V152MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.145 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.575 A @ 100 kHz |
Part Status Not For New Designs | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V152MHD6 | Nichicon | 518 | UHV1V152MHD6-ND | Fr.1.58000 | Parametric Equivalent |
| UHW1V152MHD | Nichicon | 421 | 493-6849-ND | Fr.1.64000 | Parametric Equivalent |
| UHW1V152MHD1TN | Nichicon | 130 | 493-UHW1V152MHD1TNCT-ND | Fr.2.20000 | Parametric Equivalent |
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | Fr.1.29000 | Parametric Equivalent |
| 35ZLH1500MEFCGC16X20 | Rubycon | 0 | 35ZLH1500MEFCGC16X20-ND | Fr.0.50170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.58000 | Fr.1.58 |
| 10 | Fr.1.03300 | Fr.10.33 |
| 50 | Fr.0.80600 | Fr.40.30 |
| 100 | Fr.0.73410 | Fr.73.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.65732 | Fr.164.33 |
| 500 | Fr.0.61052 | Fr.305.26 |
| 750 | Fr.0.58689 | Fr.440.17 |
| 1,250 | Fr.0.56056 | Fr.700.70 |
| 1,750 | Fr.0.54508 | Fr.953.89 |
| 2,500 | Fr.0.53013 | Fr.1,325.33 |
| Unit Price without VAT: | Fr.1.58000 |
|---|---|
| Unit Price with VAT: | Fr.1.70798 |

