



UKL0J102KPD1TD | |
|---|---|
DigiKey Part Number | 493-17636-1-ND - Cut Tape (CT) 493-17636-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J102KPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J102KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 747.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.55400 | Fr.5.54 |
| 50 | Fr.0.42120 | Fr.21.06 |
| 100 | Fr.0.37950 | Fr.37.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.30752 | Fr.153.76 |
| 1,000 | Fr.0.28483 | Fr.284.83 |
| 1,500 | Fr.0.27337 | Fr.410.06 |
| 2,500 | Fr.0.26060 | Fr.651.50 |
| 3,500 | Fr.0.25310 | Fr.885.85 |
| 5,000 | Fr.0.24585 | Fr.1,229.25 |
| 6,000 | Fr.0.24240 | Fr.1,454.40 |
| 12,000 | Fr.0.23073 | Fr.2,768.76 |
| 12,500 | Fr.0.23011 | Fr.2,876.38 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

