UHW Series 16-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW Series 16-27mm

UHW1H122MHD

DigiKey Part Number
493-6945-ND
Manufacturer
Manufacturer Product Number
UHW1H122MHD
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H122MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.962 A @ 120 Hz
Ripple Current @ High Frequency
3.27 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.66000Fr.1.66
10Fr.1.09000Fr.10.90
50Fr.0.85300Fr.42.65
400Fr.0.66348Fr.265.39
800Fr.0.62033Fr.496.26
1,200Fr.0.59854Fr.718.25
2,800Fr.0.56000Fr.1,568.00
5,200Fr.0.53689Fr.2,791.83
Manufacturers Standard Package
Unit Price without VAT:Fr.1.66000
Unit Price with VAT:Fr.1.79446