



UHW1H271MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1H271MPD1TDCT-ND - Cut Tape (CT) UHW1H271MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H271MPD1TD |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 |
| 10 | Fr.0.71000 | Fr.7.10 |
| 50 | Fr.0.54540 | Fr.27.27 |
| 100 | Fr.0.49330 | Fr.49.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.40386 | Fr.201.93 |
| 1,000 | Fr.0.37566 | Fr.375.66 |
| 1,500 | Fr.0.36144 | Fr.542.16 |
| 2,500 | Fr.0.34558 | Fr.863.95 |
| 3,500 | Fr.0.33626 | Fr.1,176.91 |
| 5,000 | Fr.0.32725 | Fr.1,636.25 |
| Unit Price without VAT: | Fr.1.11000 |
|---|---|
| Unit Price with VAT: | Fr.1.19991 |

