



UHW1H391MPD6TD | |
|---|---|
DigiKey Part Number  | 493-UHW1H391MPD6TDCT-ND - Cut Tape (CT) UHW1H391MPD6TD-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UHW1H391MPD6TD  | 
Description  | CAP ALUM 390UF 20% 50V RADIAL TH  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UHW1H391MPD6TD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.03 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.06 A @ 100 kHz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.866" (22.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.27000 | Fr.1.27 | 
| 10 | Fr.0.82700 | Fr.8.27 | 
| 50 | Fr.0.63960 | Fr.31.98 | 
| 100 | Fr.0.58030 | Fr.58.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.47838 | Fr.239.19 | 
| 1,000 | Fr.0.44627 | Fr.446.27 | 
| 1,500 | Fr.0.43007 | Fr.645.11 | 
| 2,500 | Fr.0.41201 | Fr.1,030.02 | 
| 3,500 | Fr.0.40140 | Fr.1,404.90 | 
| 5,000 | Fr.0.39115 | Fr.1,955.75 | 
| 6,000 | Fr.0.38627 | Fr.2,317.62 | 
| 12,000 | Fr.0.36978 | Fr.4,437.36 | 
| 12,500 | Fr.0.36890 | Fr.4,611.25 | 
| Unit Price without VAT: | Fr.1.27000 | 
|---|---|
| Unit Price with VAT: | Fr.1.37287 | 

