

UHW1J122MHD | |
---|---|
DigiKey Part Number | 493-14569-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J122MHD |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J122MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.758 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.93 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.79000 | Fr.2.79 |
10 | Fr.1.88200 | Fr.18.82 |
50 | Fr.1.50520 | Fr.75.26 |
100 | Fr.1.38620 | Fr.138.62 |
500 | Fr.1.18176 | Fr.590.88 |
1,000 | Fr.1.11745 | Fr.1,117.45 |
2,500 | Fr.1.04886 | Fr.2,622.15 |
5,000 | Fr.1.01825 | Fr.5,091.25 |
Unit Price without VAT: | Fr.2.79000 |
---|---|
Unit Price with VAT: | Fr.3.01599 |