UHW SERIES 16-37.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW SERIES 16-37.50mm

UHW1J182MHD6

DigiKey Part Number
493-14573-ND
Manufacturer
Manufacturer Product Number
UHW1J182MHD6
Description
CAP ALUM 1800UF 20% 63V RADIAL
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1J182MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.106 A @ 120 Hz
Ripple Current @ High Frequency
3.51 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.75000Fr.3.75
10Fr.2.57400Fr.25.74
50Fr.2.08460Fr.104.23
100Fr.1.93050Fr.193.05
500Fr.1.66548Fr.832.74
1,000Fr.1.58216Fr.1,582.16
2,500Fr.1.49335Fr.3,733.38
5,000Fr.1.48992Fr.7,449.60
Manufacturers Standard Package
Unit Price without VAT:Fr.3.75000
Unit Price with VAT:Fr.4.05375