



UHW1V152MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW1V152MHD1TNCT-ND - Cut Tape (CT) UHW1V152MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V152MHD1TN |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V152MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.145 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.575 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V152MHD | Nichicon | 421 | 493-6849-ND | Fr.1.64000 | Parametric Equivalent |
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | Fr.1.29000 | Parametric Equivalent |
| 35ZLJ1500M16X20 | Rubycon | 600 | 35ZLJ1500M16X20-ND | Fr.1.83000 | Parametric Equivalent |
| 35ZLJ1500MGC16X20 | Rubycon | 114 | 1189-1628-1-ND | Fr.1.49000 | Parametric Equivalent |
| EEU-FR1V152S | Panasonic Industry | 303 | P14448-ND | Fr.1.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.20000 | Fr.2.20 |
| 10 | Fr.1.46000 | Fr.14.60 |
| 50 | Fr.1.15460 | Fr.57.73 |
| 100 | Fr.1.05830 | Fr.105.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.63272 | Fr.158.18 |
| 500 | Fr.0.58730 | Fr.293.65 |
| 750 | Fr.0.56439 | Fr.423.29 |
| 1,250 | Fr.0.53882 | Fr.673.52 |
| 1,750 | Fr.0.52379 | Fr.916.63 |
| 2,500 | Fr.0.50928 | Fr.1,273.20 |
| Unit Price without VAT: | Fr.2.20000 |
|---|---|
| Unit Price with VAT: | Fr.2.37820 |

